539951-2 | AMP
Crimping die for rectangular contacts, 0.2-2.5 mm², AWG 24-13, 539951-2
Unit Price (€ / pc.)
726.9234 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Commercial crimping tool, 539951-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 24-13 | |
Crimping Range (mm²) | 0.2-2.5 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |