5353929-1 | AMP

5353929-1

Order No.: 37P2427
EAN: 4099889814538
MPN:
5353929-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
6.2832 €

USB Connectors, 5353929-1, AMP

Ground Component Type: M2 Threaded Hole, USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board,Cable-to-Panel, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: SMT Hold-Down, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: White, PCB Thickness (Recommended): 1 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Assembly Process Feature: Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 350

Technical specifications
Version A socket
Contact connection SMD
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes