Unit Price (€ / pc.)
156.5445 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Flat receptacle, 53434-1, TE Connectivity
Disconnect Type: Dual Pin Disconnect, Sealable: No, Body Plating Material: Silver, Terminal & Splice Type: Knife Disconnect, Wire Insulation Support: Without, Wire Size: 400 kcmil, Power Conductor Stranding: 1100/24, Packaging Quantity: 5, Packaging Method: Box
Technical specifications
Version | flat plug sleeve | |
Isolated | No | |
Length | 134.67 mm | |
Cable cross-section | 203 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |