52751 | TE Connectivity

Butt connector, uninsulated, AWG 3, 0.741 mm

Order No.: 34P1335
EAN: 4099889604481
MPN:
52751
TE Connectivity
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
15.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
15.4224 €

Splice, 52751, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: No, Splice Accessory Type: Splice, Weight per Piece: 26.098 g, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max):, Splice Material Thickness: 3.26 mm, Splice Overall Length:, Operating Temperature Range: -65-175 °C, Packaging Quantity: 50, Splice Packaging Method: Box, Comment: Not approved for reconnection of residential aluminum branch circuit wiring.When two or more wires are used in a parallel splice, the combined cross-sectional area must be within the CMA range listed.

Technical specifications
Version butt connector
AWG cross-section AWG 3
Isolated No
Length 0.741 mm
Material copper
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes