52421-3 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, blue

Order No.: 39P3323
EAN: 4099889592436
MPN:
52421-3
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3689 €

Fork cable lug, 52421-3, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 4.17 mm
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes