5229913-4 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 5229913-4
Order No.: 37P2938
EAN: 4099889787597
MPN:
5229913-4
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
D-Sub socket, 5229913-4, AMP
IDC D-Sub Connector, Receptacle, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, 24 AWG stranded wire.
Features
- Unsealable
- Shielded
- Contact base material: Copper alloy
- Without protective cover
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |