5205714-7 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 5205714-7
Unit Price (€ / pc.)
19.0519 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
D-Sub plug, 5205714-7, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, Size 4, Square, Standard profile.
Features
- Unsealable
- Preloaded: Yes
- Contact base material: Brass
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |