5100143-1 | AMP

Male connector, 110 pole, pitch 2 mm, straight, 5100143-1

Order No.: 37P3644
EAN: 4099891035907
MPN:
5100143-1
Series: Z-PACK
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Available in 5 Days: 348 pcs.
Leadtime: 1 Week **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
20 pcs.
6.7592 €
70 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hard Metric Backplane Connectors, 5100143-1, AMP

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .76 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: PBT GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Signal, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube

Technical specifications
Connection press-in connection
Design A22
Contact type pin
contact surface gold-plated
Rated current 1.5 A
Orientation straight
Pin number 110 pole
Grid 2 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes