5039944006 | Raychem

Heatshrink tubing, 1.75:1, (7.8/4.6 mm), gray

Order No.: 34P5998
EAN: 4099891269852
MPN:
5039944006
SRFR-7.8/4.6-8-SP
Series: SRFR
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
127.6751 € *
Available: 0 mtr.
Leadtime: 16 Weeks **
Total Price:
127.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
127.6751 €

Heat shrink tubing, DWTC-12/3-X-STK, Raychem

DWTC-12/3-X-STK is a flexible, heatshrinkable, dual wall tubing with an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates In particular, it adheres well to PVC.

Features

  • 4:1 Shrink ratio
  • Excellent mechanical strength
  • Abrasion resistance
  • Environmental sealing
  • RoHS compliant
Technical specifications
Colour gray
Inner diameter after shrinkage 4.6 mm
Inner diameter before shrinkage 7.8 mm
contains glue inside No
max. operating temperature 200 °C
min. operating temperature -75 °C
Shrinking rate 1.75:1
Shrinking temperature 135 °C
Wall thickness 1 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Colour
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Colour
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 1.75:1, (7.8/4.6 mm), gray
Order No.:
 34P5998
Manufacturer:
 Raychem
Manufacturer SKU:
 5039944006
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 127.68 € *
50 mtr.
127.6751 €
7.8 mm
1 mm
4.6 mm
1.75:1
gray
No
-75 °C
135 °C
200 °C
Heatshrink tubing, 1.5:1, (2.9/1.7 mm), gray
Order No.:
 34P5993
Manufacturer:
 Raychem
Manufacturer SKU:
 5039924004
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 91.76 € *
100 mtr.
91.7609 €
2.9 mm
0.5 mm
1.7 mm
1.5:1
gray
No
-75 °C
135 °C
200 °C
Heatshrink tubing, 1.38:1, (31.75/15.87 mm), gray
Order No.:
 34P5996
Manufacturer:
 Raychem
Manufacturer SKU:
 5039934010
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 107.62 € *
50 mtr.
107.6236 €
31.75 mm
0.5 mm
15.87 mm
1.38:1
gray
No
-75 °C
135 °C
200 °C