5039572011 | Raychem
5039572011
Unit Price (€ / mtr.)
17.9333 € *
Available: 0 mtr.
Available in 5 Days: 6 mtr.
Leadtime: 1 Week **
Heat shrink tubing, DWFR-8/2-0-STK, Raychem
DWFR-8/2-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.
Features
- 3:1 and 4:1 Shrink ratio
- Moisture-resistant seal
- Withstands mechanical stress for increased product reliability
- Highly flame-retardant
Applications
- Household appliances
- Automotive
- Consumer products
- Industrial equipment
Technical specifications
Colour | black | |
Length | 1.2 m | |
Material | polyvinylidene fluoride |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |