5039324007 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoroelastomer, cross-linked, black

Order No.: 91F2902
EAN: 4099891278953
MPN:
5039324007
DR-25-1/8-0-SP
Series: DR-25
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
12.2808 € *
Available: 880 mtr.
Leadtime: 13 Weeks **
Total Price:
12.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
12.2808 €

Heat shrink tubing, DWFR-24/6-0-STK, Raychem

DWFR-24/6-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.

Features

  • 3:1 and 4:1 Shrink ratio
  • Moisture-resistant seal
  • Withstands mechanical stress for increased product reliability
  • Highly flame-retardant

Applications

  • Household appliances
  • Automotive
  • Consumer products
  • Industrial equipment
Technical specifications
Colour black
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.2 mm
contains glue inside No
Length 100 m
Material fluoroelastomer, cross-linked
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 150 °C
Wall thickness 0.76 mm
Inch Size 1/8
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2906
Manufacturer:
 Raychem
Manufacturer SKU:
 5039294018
Available: 272 mtr. Leadtime: 2 Weeks **
Total Price: 13.92 € *
1 mtr.
13.9230 €
10 mtr.
13.1019 €
50 mtr.
12.2808 €
100 mtr.
11.4597 €
500 mtr.
10.6386 €
100 m
4.8 mm
0.84 mm
2.4 mm
fluoroelastomer, cross-linked
black
No
-75 °C
2:1
150 °C
150 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2908
Manufacturer:
 Raychem
Manufacturer SKU:
 5039264026
Available: 79 mtr. Leadtime: 47 Weeks ** Next delivery: 140 mtr. on 2024-04-29
Total Price: 18.69 € *
1 mtr.
18.6949 €
10 mtr.
16.4458 €
50 mtr.
15.3272 €
150 mtr.
14.6489 €
500 mtr.
13.9111 €
100 m
9.5 mm
1 mm
4.8 mm
fluoroelastomer, cross-linked
black
No
-75 °C
2:1
150 °C
150 °C
Heatshrink tubing, 2:1, (19/9.5 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2907
Manufacturer:
 Raychem
Manufacturer SKU:
 5039254029
Available: 60 mtr. Leadtime: 13 Weeks **
Total Price: 16.97 € *
1 mtr.
16.9694 €
10 mtr.
15.9698 €
30 mtr.
14.9821 €
60 mtr.
13.9825 €
60 m
19 mm
1.45 mm
9.5 mm
fluoroelastomer, cross-linked
black
No
-75 °C
2:1
150 °C
150 °C