5039264026 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, cross-linked, black
Unit Price (€ / mtr.)
18.6949 € *
Available: 79 mtr.
Next delivery: 140 mtr. on 2024-04-29
Leadtime: 47 Weeks **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 mtr.
18.6949 €
10 mtr.
16.4458 €
50 mtr.
15.3272 €
150 mtr.
14.6489 €
500 mtr.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DSPL-NR1-X-50MM, Raychem
DSPL-NR1-X-50MM is a commercial, dual wall, heat-shrinkable tubing to seal and protect splices. This product is specially designed for environmental sealing, electrical insulation and protection of electrical splices, terminals and other components in areas where they will be exposed to moisture.
Features
- 4:1 Shrink ratio
- Flame-retardant jacket
- Performs well at elevated temperatures and in aggressive environments
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 100 m | |
Material | fluoroelastomer, cross-linked | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 1 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |