5039234011 | Raychem

Heatshrink tubing, 2:1, (38.1/19 mm), Elastomer, cross-linked, black

Order No.: 91F2904
EAN: 4099891278977
MPN:
5039234011
DR-25-1-1/2-0-SP
Series: DR-25
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
79.1588 € *
Available: 0 mtr.
Leadtime: 29 Weeks **
Total Price:
79.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
79.1588 €

Heat shrink tubing, D-SCE-1K-9.5-50-4, Raychem

D-SCE-1K-9.5-50-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.

Features

  • 3:1 Shrink ratio
  • Diesel Resistant
  • Provides the wire with strain relief
  • Insulation and protection from mechanical abuse
Technical specifications
Colour black
Inner diameter after shrinkage 19 mm
Inner diameter before shrinkage 38.1 mm
contains glue inside No
Material Elastomer, cross-linked
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2901
Manufacturer:
 Raychem
Manufacturer SKU:
 5039274019
Available: 874 mtr. Leadtime: 12 Weeks **
Total Price: 9.62 € *
1 mtr.
9.6152 €
10 mtr.
9.0440 €
50 mtr.
8.4847 €
100 mtr.
7.9135 €
fluoroelastomer, cross-linked
100 m
6.4 mm
0.89 mm
3.2 mm
150 °C
black
No
-75 °C
2:1
150 °C