501923-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 19.1 mm

Order No.: 34P3733
EAN: 4099889607789
MPN:
501923-000
SO96-4-55-22-90
Raychem
default L
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
15 pcs.
5.7477 €
75 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 501923-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0813, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 19.1 mm
Cable cross-section 0.38 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
485403-000
Order No.:
 34P3731
Manufacturer:
 Raychem
Manufacturer SKU:
 485403-000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 3.43 € *
25 pcs.
3.4272 €
19.1 mm
polyvinylidene fluoride
butt connector
transparent blue