5-962886-1 | AMP

Tab, 0.2-0.5 mm², AWG 24-22, crimp connection, tin-plated, 5-962886-1

Order No.: 36P1315
EAN: 4099889641851
MPN:
5-962886-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1809 €

Contacts for motor vehicles, 5-962886-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 4 mm², 5 mm², Wire Insulation Diameter: 1.1 - 1.6 mm, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version tab
AWG cross-section AWG 24-22
Insulation diameter 1.1-1.6 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes