Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1462000-5

  • Contact: 2 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1921

Manufacturer name

TE Connectivity

Manufacturer No.

5-1462000-5

piece
Total

€ 1,695.75

372 piece on Jan 24, 2019

Delivery:

scale from 500 from 1000
Price* per piece € 3.3915 € 2.5109
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
250 V
2 A
PCB THT
5.76 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1462000-5
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93426=MT Relay 400 mW 48 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)