Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1462000-3

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1920

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

5-1462000-3

piece
Total

€ 1,457.75

827 piece on Jan 24, 2019

Delivery:

scale from 500 from 1000 from 5000 from 10000
Price* per piece € 2.9155 € 2.4871 € 2.1658 € 1.8683
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
250 V
2 A
PCB THT
1.44 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 5-1462000-3
Country of origin Mexico
The above illustration may deviate
Relays, 2G COM Relay, C93425=MT Relay 400 mW 24 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)