Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1462000-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1919

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

5-1462000-1

piece
Total

€ 583.10

6817 piece on Jan 24, 2019

Delivery:

scale from 250 from 1250 from 2500 from 5000 from 10000
Price* per piece € 2.3324 € 2.2491 € 2.1539 € 2.0944 € 1.8088
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
250 V
2 A
PCB THT
360 Ω

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 5-1462000-1
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93424=MT Relay 400 mW 12 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)