Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Polyamide, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.48 mm, Temperature Rating: High, Packaging Method: Bulk, Comment: No center terminal
Connection | PCB pin | |
Design | round | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/20 V | |
Vandal-proof | No |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | chromium trioxide, lead, cadmium |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available