5-1437567-0 | Alcoswitch

Pushbutton, 1 pole, natural, unlit , 6 A/250 V, 5-1437567-0

Order No.: 19G1010
EAN: 4099889193770
MPN:
5-1437567-0
MPG106F
Series: MPG
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
27.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
27.6437 €

Push Button Switch, 5-1437567-0, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Supplied, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Phenol Resin, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 15/32, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 15/32-32 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Black cap is supplied.,Other cap colors available (cap model C9).

Technical specifications
Connection solder lug
Design round
Printed No
illuminated No
Actuator colour natural
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 6 A/250 V
Vandal-proof No
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Pin number
Connection
Design
Breaking capacity
Actuator colour
contact surface
illuminated
Installation diameter
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Connection
Design
Breaking capacity
Actuator colour
contact surface
illuminated
Installation diameter
Pushbutton switch, 4 pole, natural, unlit , 6 A/250 V, 5-1437567-7
Order No.:
 19G1015
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1437567-7
Available: 0 pcs. Available in 5 Days: 578 pcs. Leadtime: 1 Week **
Total Price: 32.38 € *
3 pcs.
32.3799 €
13 pcs.
31.7968 €
latching
4 pole
solder lug
round
6 A/250 V
natural
silver-plated
No
Pushbutton, 4 pole, natural, unlit , 6 A/250 V, 5-1437567-8
Order No.:
 19G1016
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1437567-8
Available: 0 pcs. Available in 5 Days: 39 pcs. Leadtime: 1 Week **
Total Price: 27.10 € *
4 pcs.
27.0963 €
16 pcs.
26.5965 €
groping
4 pole
solder lug
round
6 A/250 V
natural
silver-plated
No
Pushbutton, 2 pole, natural, unlit , 6 A/250 V, 5-1437567-4
Order No.:
 19G1012
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1437567-4
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 21.17 € *
4 pcs.
21.1701 €
groping
2 pole
PCB pin
round
6 A/250 V
natural
silver-plated
No
Pushbutton, 3 pole, natural, unlit , 6 A/250 V, 5-1437567-6
Order No.:
 19G1014
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5-1437567-6
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 25.49 € *
100 pcs.
25.4898 €
250 pcs.
24.7282 €
groping
3 pole
solder lug
round
6 A/250 V
natural
silver-plated
No