Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1419136-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2743

Manufacturer name

TE Connectivity

Manufacturer No.

5-1419136-2
RY613005

piece
Total

€ 50.46

7775 piece on Jan 28, 2019

Delivery:

scale from 20 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.5228 € 2.0111 € 1.9159 € 1.7493 € 1.6541 € 1.547
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
400 V
8 A
PCB
monostable
112 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1419136-2
RY613005
Country of origin Mexico
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY613005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)