Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1419111-6

  • Contact: 2 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2193

Manufacturer name

TE Connectivity

Manufacturer No.

5-1419111-6
PT271524

piece
Total

€ 788.38

230 piece on Jan 24, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.307 € 5.3431 € 4.7243 € 4.5696
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
24 A
PCB
monostable
192 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1419111-6
PT271524
Country of origin Italy
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT271524
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)