Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1419111-3

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2192

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

5-1419111-3
PT271024

piece
Total

€ 68.54

372 piece on Jan 24, 2019

Delivery:

scale from 9 from 10 from 125 from 250 from 500 from 1000
Price* per piece € 7.616 € 7.3185 € 7.0805 € 6.7235 € 6.3665 € 5.9381
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
24 A
PCB
monostable
777 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 5-1419111-3
PT271024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT271024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)