Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1419111-2

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • switching current: 12 A

Order No. 25 G 2191

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

5-1419111-2
PT271012

piece
Total

€ 788.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.307 € 5.3431 € 4.7243 € 4.5696
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
12 A
PCB
monostable
192 Ω
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 5-1419111-2
PT271012
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT271012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)