Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1419111-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • switching current: 12 A

Order No. 25 G 2184

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

5-1419111-1
PT270730

piece
Total

€ 58.55

34 piece on Jan 24, 2019

Delivery:

scale from 8 from 125 from 250 from 500
Price* per piece € 7.3185 € 6.426 € 6.307 € 5.8905
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
12 A
Solder connection
monostable
19.465 kΩ
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 5-1419111-1
PT270730
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT270730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)