Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415899-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3135

Manufacturer name

TE Connectivity

Manufacturer No.

5-1415899-2
RZ03-1C3-D005

piece
Total

€ 2,356.20

2200 piece on Jan 28, 2019

Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.5708 € 1.3447 € 0.9044 € 0.8687
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
400 V
30 A
PCB
monostable
60 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1415899-2
RZ03-1C3-D005
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1C3-D005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products