Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415520-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1732

Manufacturer name

TE Connectivity

Series

RF

Manufacturer No.

5-1415520-1
RFH34012WG

piece
Total

€ 118.70

798 piece on Jan 28, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 7.9135 € 7.3185 € 6.902 € 6.4855 € 6.1285 € 5.7477
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
25 A
Quick connect
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RF
Manufacturer number 5-1415520-1
RFH34012WG
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFH34012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)