Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415508-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3025

Manufacturer name

TE Connectivity

Manufacturer No.

5-1415508-1
RTD14F12F

piece
Total

€ 8,687.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 2500 from 10000 from 25000
Price* per piece € 4.3435 € 3.5105 € 2.9512 € 2.7132
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
16 A
PCB
bistable
240 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1415508-1
RTD14F12F
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTD14F12F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)