Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415430-0

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1723

Manufacturer name

TE Connectivity

Manufacturer No.

5-1415430-0
0430 07 0706 00

piece
Total

€ 2,796.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 27.965 € 23.80 € 17.374 € 13.447
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
16 A
Quick connect
monostable
17.5 kΩ
AgCu3

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1415430-0
0430 07 0706 00
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 07 0706 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)