Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415075-1

  • Contact: 4 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2284

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

5-1415075-1
PT5S8LB2

piece
Total

€ 62.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 5 from 100 from 500
Price* per piece € 20.825 € 18.445 € 16.065 € 15.351
product.detail.add.UNDEFINED

Technical features

4 Form C
12 V
240 V
12 A
Screw connection
monostable
192 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 5-1415075-1
PT5S8LB2
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5S8LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)