Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1415073-1

  • Contact: 1 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7812

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

5-1415073-1
RT3S4R24

piece
Total

€ 312.38

20 piece on Jan 24, 2019

Delivery:

scale from 25 from 50 from 100 from 500
Price* per piece € 12.495 € 10.6505 € 9.6985 € 8.925
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
16 A
Screw connection
monostable
350 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 5-1415073-1
RT3S4R24
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT3S4R24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)