Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393243-6

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3067

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

5-1393243-6
RT424F24

piece
Total

€ 49.27

3855 piece on Jan 24, 2019

Delivery:

scale from 15 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 3.2844 € 3.2606 € 3.1059 € 2.7608 € 2.3443 € 2.2134
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
15 A
PCB
bistable
886 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 5-1393243-6
RT424F24
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT424F24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)