Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 2 Wechsler, 6 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3066

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

5-1393243-3
RT424F06

piece
Total

€ 1,249.50

325 piece on Jan 22, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 4.998 € 4.2483 € 3.7128 € 2.9988
product.detail.add.UNDEFINED

Technical features

2 Form C
6 V
400 V
8 A
PCB
bistable
55 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 5-1393243-3
RT424F06
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT424F06
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)