Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393243-2

  • Contact: 2 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3065

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

5-1393243-2
RT424F05

piece
Total

€ 66.76

895 piece on Jan 23, 2019

Delivery:

scale from 15 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 4.4506 € 3.9151 € 3.5105 € 2.9393 € 2.7608 € 2.5942
product.detail.add.UNDEFINED

Technical features

2 Form C
5 V
400 V
8 A
PCB
bistable
42 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 5-1393243-2
RT424F05
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT424F05
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)