Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393240-6

  • Contact: 1 Form A
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2978

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

5-1393240-6
RT334730

piece
Total

€ 51.05

3729 piece on Jan 29, 2019

Delivery:

scale from 13 from 3000 from 10000
Price* per piece € 3.927 € 3.6652 € 2.3443
product.detail.add.UNDEFINED

Technical features

1 Form A
230 V
400 V
30 A
PCB
monostable
32.5 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 5-1393240-6
RT334730
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT334730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)