Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Wechsler, 24 VAC, 0,76 VA, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2928

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

5-1393239-9
RT214524

piece
Total

€ 2,356.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 750 from 1500 from 2500 from 10000
Price* per piece € 3.1416 € 2.6894 € 2.2253 € 1.8921
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
12 A
PCB
monostable
350 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 5-1393239-9
RT214524
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT214524
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)