Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393239-3

  • Contact: 1 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2926

Manufacturer name

TE Connectivity

Manufacturer No.

5-1393239-3
RT214006

piece
Total

€ 4,748.10

1000 piece on Jan 23, 2019

Delivery:

scale from 3000 from 10000 from 25000
Price* per piece € 1.5827 € 1.3328 € 1.2257
product.detail.add.UNDEFINED

Technical features

1 Form C
6 V
400 V
12 A
PCB
monostable
90 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1393239-3
RT214006
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT214006
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)