Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393224-7

  • Contact: 1 Form C
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2695

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

5-1393224-7
RY212018

piece
Total

€ 293.04

102075 piece on Jan 24, 2019

Delivery:

scale from 125 from 6250 from 12500 from 25000
Price* per piece € 2.3443 € 2.2372 € 2.0944 € 2.0349
product.detail.add.UNDEFINED

Technical features

1 Form C
18 V
400 V
8 A
PCB
monostable
1.31 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 5-1393224-7
RY212018
Country of origin Great Britain
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY212018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)