5-1393224-2 | Schrack

Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 5-1393224-2

Order No.: 25G2691
EAN: 4099889392418
MPN:
5-1393224-2
RY212005
Series: RYII
Schrack
default L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 94 Weeks **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.1765 €

Power relay, 5-1393224-2, SCHRACK

Features

  • Low component height 12.3 mm
  • 5 kV/8 mm coil-contact
  • Reinforced insulation (protection class II)

Applications

  • Heating control
  • Interface technology
  • Domestic appliances
  • Temperature control
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi 0.15
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 112 Ω
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes