Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393149-8

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2377

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

5-1393149-8
RM809024

piece
Total

€ 67.83

4 piece on Feb 21, 2019

Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 22.61 € 21.896 € 20.706 € 20.23 € 19.159 € 18.088
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
25 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 5-1393149-8
RM809024
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM809024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)