Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393147-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2387

Manufacturer name

TE Connectivity

Manufacturer No.

5-1393147-1
RM838730

piece
Total

€ 130.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 26.18 € 22.491 € 18.088 € 15.946
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
25 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5-1393147-1
RM838730
Country of origin Great Britain
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM838730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)