Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Wechsler, 115 VAC, Schnellverbindung, AgCdO

  • Contact: 3 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2315

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

5-1393146-5
RM303615

piece
Total

€ 267.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 17.85 € 16.422 € 11.0075 € 9.758 € 9.163
product.detail.add.UNDEFINED

Technical features

3 Form C
115 V
440 V
10 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 5-1393146-5
RM303615
Country of origin Great Britain
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM303615
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)