Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5-1393090-7

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2103

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

5-1393090-7
MT223024

piece
Total

€ 63.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 25 from 50 from 100 from 200 from 500
Price* per piece € 15.827 € 15.232 € 14.637 € 14.042 € 13.685 € 12.971
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
10 A
Plug-in connection
monostable
475 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 5-1393090-7
MT223024
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT223024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products