Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 2 Wechsler, 110 VDC, Steckanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2102

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

5-1393090-3
MT221110

piece
Total

€ 269.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 17.969 € 16.541 € 13.804 € 10.948 € 10.4125
product.detail.add.UNDEFINED

Technical features

2 Form C
110 V
400 V
10 A
Plug-in connection
monostable
10 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 5-1393090-3
MT221110
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT221110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products