492659-000 | Raychem

TE Connectivity/Raychem 492659-000

Order No.: 34P1186
EAN: 4099889708677
MPN:
492659-000
203M920-19B
Raychem
default L
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
6 pcs.
19.1590 €
35 pcs.
17.8262 €
150 pcs.
16.8266 €
300 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 492659-000, Raychem

The 492659-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.

Features

  • Multiple configurations
  • Easy installation
  • High-reliability solutions
  • Simple and fast termination solutions
  • Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version adapter
Shell Material aluminum alloy
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Version
Assembly
Orientation
Contact connection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Assembly
Orientation
Contact connection
TE Connectivity/Raychem 871172-000
Order No.:
 34P1182
Manufacturer:
 Raychem
Manufacturer SKU:
 871172-000
Available: 0 pcs. Available in 5 Days: 30 pcs. Leadtime: 1 Week **
Total Price: 19.03 € *
5 pcs.
19.0281 €
21 pcs.
18.6711 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 974819-000
Order No.:
 34P1181
Manufacturer:
 Raychem
Manufacturer SKU:
 974819-000
Available: 0 pcs. Available in 5 Days: 142 pcs. Leadtime: 1 Week **
Total Price: 77.14 € *
2 pcs.
77.1358 €
5 pcs.
71.4119 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 687302-000
Order No.:
 34P1187
Manufacturer:
 Raychem
Manufacturer SKU:
 687302-000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 41.44 € *
28 pcs.
41.4358 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 837560-000
Order No.:
 34P1185
Manufacturer:
 Raychem
Manufacturer SKU:
 837560-000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 27.26 € *
3 pcs.
27.2629 €
6 pcs.
26.6084 €
36 pcs.
24.6449 €
100 pcs.
23.7524 €
250 pcs.
22.9194 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 687297-000
Order No.:
 34P1184
Manufacturer:
 Raychem
Manufacturer SKU:
 687297-000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 16.56 € *
100 pcs.
16.5648 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 492659-000
Order No.:
 34P1186
Manufacturer:
 Raychem
Manufacturer SKU:
 492659-000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 19.16 € *
6 pcs.
19.1590 €
35 pcs.
17.8262 €
150 pcs.
16.8266 €
300 pcs.
16.2554 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 983358-000
Order No.:
 34P1183
Manufacturer:
 Raychem
Manufacturer SKU:
 983358-000
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 36.10 € *
50 pcs.
36.1046 €
aluminum alloy
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 455940-000
Order No.:
 34P1180
Manufacturer:
 Raychem
Manufacturer SKU:
 455940-000
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 18.83 € *
39 pcs.
18.8258 €
aluminum alloy
adapter
cable assembly
straight
cable connection