439220-000 | Raychem
Butt connector with heat shrink insulation, transparent/blue, 16.5 mm
Order No.: 34P3743
EAN: 4099889607888
MPN:
439220-000
ST18-3-55-22-9
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SolderSleeve Shield Terminator, 439220-000, TE
SolderSleeve Shield Terminator, Cable Terminator / Shield Terminator / Wire Terminator.
Technical specifications
Version | butt connector | |
Colour | transparent/blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | copper | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |