434149-000 | Raychem

Heat shrink sleeve, straight, S1 (25/8 mm), S2 (13.8/3.3 mm), 434149-000

Order No.: 34P4006
EAN: 4099891280253
MPN:
434149-000
202K232-100/86-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
4 pcs.
21.7889 €
24 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 434149-000, Raychem

This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.

Features

  • Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
  • Low-smoke index
  • Low-toxicity index
  • High-temperature index
Technical specifications
Version straight
Flammable Yes
contains glue inside Yes
max. operating temperature 105 °C
min. operating temperature -30 °C
Wall thickness 1.8 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
min. operating temperature
max. operating temperature
Version
Wall thickness
Colour
Flammable
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
min. operating temperature
max. operating temperature
Version
Wall thickness
Colour
Flammable