4-338313-2 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 4-338313-2

Order No.: 37P3329
EAN: 4099889788358
MPN:
4-338313-2
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.6882 €

D-Sub socket, 4-338313-2, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile, Vertical.

Features

  • Unsealable
  • Unshielded
  • Preloaded: Yes
  • Performance level: 2

Applications

  • For signal applications
Technical specifications
Performance level 2
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded screw M3
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead