Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1956171-2

  • Contact: 1 Form A
  • Coil Voltage (DC): 60 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2715

Manufacturer name

TE Connectivity

Manufacturer No.

4-1956171-2
RY533060R

piece
Total

€ 2,918.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 840 from 1120 from 2520 from 10080 from 25200
Price* per piece € 3.4748 € 3.2011 € 2.4633 € 2.0944 € 1.9516
product.detail.add.UNDEFINED

Technical features

1 Form A
60 V
400 V
8 A
PCB
monostable
14 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1956171-2
RY533060R
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RY533060R
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)