Connector & connector components type: connector, Modular jack & plug interface type: RJ45 over Single USB, Modular jacks & plugs products: Combo jacks, Modular connector style: Jack, Grounding options: PCB Ground, Number of Ports: 1, Port matrix configuration: 2x1, Port configuration: Single port, Status indicator type: LED, Connector contact density: Standard, LED Color (Top Right): Green, Connector profile: Standard, Modular jack latch orientation: Inverted - Latch Up, Shield material: Brass, Shield Plating Material: Nickel, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact current rating (Max): 1 A, 1.5 A, PCB contact termination area plating material: Gold Flash, Termination method to printed circuit board: Through hole - solder, Connector mounting type: Board mount, Housing color: Black, Housing material: PBT GF30, Centerline (Pitch): 1.02 mm, 2 mm, 2.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -55-85 °C, -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 50, Packaging method: Box & tray, tray, Comment: RJ45 over USB
Connection | solder connection | |
Version | socket | |
Category | Cat 3 | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 4 pole | |
RJ-Version | RJ45 |
Country of origin | TW |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available